09661186500 | Harting
D-Sub socket, 9 pole, standard, equipped, straight, IDC connection, 09661186500
Unit Price (€ / pc.)
9.4605 € *
Available: 350 pcs.
Leadtime: 2 Weeks **
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
10 pcs.
8.3300 €
50 pcs.
7.7588 €
150 pcs.
7.4256 €
500 pcs.
7.0448 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 09661186500, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Contact material: Copper alloy
- Shell material: Plated steel
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Schneidklemmanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.77 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |