09661216703 | Harting

D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 09661216703

Order No.: 44F6079
EAN: 4099889794762
MPN:
09661216703
09 66 121 6703
Series: D-Sub
Harting
09661216703 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
3.5581 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5581 €

D-Sub plug, 09661216703, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Plated-steel
  • Contact material: Copper alloy
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 2
Version pin header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 9 pole
Grid 2.74 mm
Type of locking threaded bolts 4-40 UNC
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead