09661627815 | Harting

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 09661627815

Order No.: 44F6190
EAN: 4099889795615
MPN:
09661627815
09 66 162 7815
Series: D-Sub
Harting
09661627815 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4986 €

D-Sub plug, 09661627815, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • All-round protective metal shell
  • Plated terminations for increased solderability
  • Integrated plastic mounting bracket
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Anforderungsstufe 3
Ausführung Stiftleiste
Befestigung (Rückseitig) Durchgangsloch
Bestückung bestückt
Kontaktanschluss Einlötstift
Montage abgewinkelt
Polbild Standard
Polzahl 9-polig
Rastermaß 2.74 mm
Verriegelung Gewindeeinsatz M3
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei