09661756582741 | Harting
D-Sub socket, 9 pole, standard, straight, solder pin, 09661756582741
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.9389 €
50 pcs.
3.6295 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale
D Sub connector, 09661756582741, Harting
Connector, Reflow soldering termination (THR), Female, Size: D-Sub 1, Thermoplastic resin, glass-fibre filled (PPA), Shell: steel, nickel plated, Black, Contacts: 9 With grounding pin, Copper alloy, Noble metal over Ni.
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |