09662187501 | Harting
D-Sub socket, 15 pole, standard, equipped, straight, IDC connection, 09662187501
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
D-Sub socket, 09662187501, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Plated steel
- Contact material: Copper alloy
- Performance level: 3
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Anforderungsstufe | 3 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Kontaktanschluss | Schneidklemmanschluss | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 15-polig | |
Rastermaß | 2.77 mm | |
Verriegelung | Gewindeeinsatz M3 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |