09662227801 | Harting
D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 09662227801
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
D-Sub plug, 09662227801, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- All-round protective metal shell
- Plated terminations for increased solderability
- Integrated plastic mounting bracket
- Performance level: 3
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Performance level | 3 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz M3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |