09662576611 | Harting
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 09662576611
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
D-Sub socket, 09662576611, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Plated steel
- Contact material: Copper alloy
- Performance level: 2
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Anforderungsstufe | 2 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Kontaktanschluss | Einlötstift | |
Montage | abgewinkelt | |
Polbild | Standard | |
Polzahl | 15-polig | |
Rastermaß | 2.74 mm | |
Verriegelung | Gewindeeinsatz M3 |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |