09662577613 | Harting

D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 09662577613

Order No.: 44F6322
EAN: 4099889796766
MPN:
09662577613
09 66 257 7613
Series: D-Sub
Harting
09662577613 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6767 €

D-Sub socket, 09662577613, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Anforderungsstufe 3
Ausführung Buchsenleiste
Befestigung (Rückseitig) Durchgangsloch
Bestückung bestückt
Kontaktanschluss Einlötstift
Montage abgewinkelt
Polbild Standard
Polzahl 15-polig
Rastermaß 2.74 mm
Verriegelung Gewindeschraube 4-40 UNC
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei