09663126602 | Harting

D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 09663126602

Order No.: 44F6353
EAN: 4099889797060
MPN:
09663126602
09 66 312 6602
Series: D-Sub
Harting
09663126602 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
5.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2955 €

D-Sub socket, 09663126602, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • All-round protective metal shell
  • Plated terminations for increased solderability
  • Integrated plastic mounting bracket
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 2
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 25 pole
Grid 2.76 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes