09663227801 | Harting

D-Sub plug, 25 pole, standard, equipped, angled, solder pin, 09663227801

Order No.: 44F6394
EAN: 4099889797435
MPN:
09663227801
09 66 322 7801
Series: D-Sub
Harting
09663227801 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
5.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2360 €

D-Sub plug, 09663227801, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • All-round protective metal shell
  • Plated terminations for increased solderability
  • Integrated plastic mounting bracket
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 3
Version pin header
Additional parts equipped
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 25 pole
Grid 2.76 mm
Type of locking threaded insert M3
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead