09663516512 | Harting

D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 09663516512

Order No.: 52F5140
EAN: 4099889806175
MPN:
09663516512
09 66 351 6512
Series: D-Sub
09663516512 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
5.9262 € *
Available: 263 pcs.
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.2241 €
100 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09663516512, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Contact material: Copper alloy
  • Shell material: Plated steel
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes