09664127603 | Harting
D-Sub socket, 37 pole, standard, equipped, angled, solder pin, 09664127603
Unit Price (€ / pc.)
10.2221 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
D-Sub socket, 09664127603, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- All-round protective metal shell
- Plated terminations for increased solderability
- Integrated plastic mounting bracket
- Performance level: 3
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Anforderungsstufe | 3 | |
Ausführung | Buchsenleiste | |
Befestigung (Rückseitig) | Durchgangsloch | |
Bestückung | bestückt | |
Kontaktanschluss | Einlötstift | |
Montage | abgewinkelt | |
Polbild | Standard | |
Polzahl | 37-polig | |
Rastermaß | 2.76 mm | |
Verriegelung | Gewindeschraube 4-40 UNC |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |