09664137603 | Harting
D-Sub socket, 37 pole, standard, equipped, angled, solder pin, 09664137603
Unit Price (€ / pc.)
9.4367 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
D-Sub socket, 09664137603, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- All-round protective metal shell
- Plated terminations for increased solderability
- Integrated plastic mounting bracket
- Performance level: 2
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Performance level | 3 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 37-polig | |
Grid | 2.76 mm | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |