09664157502 | Harting

D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 09664157502

Order No.: 44F6527
EAN: 4099889798555
MPN:
09664157502
09 66 415 7502
Series: D-Sub
Harting
09664157502 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
7.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8302 €

D-Sub socket, 09664157502, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 3
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 37 pole
Grid 2.76 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes