09664216701 | Harting

D-Sub plug, 37 pole, standard, equipped, straight, solder pin, 09664216701

Order No.: 44F6533
EAN: 4099889798616
MPN:
09664216701
09 66 421 6701
Series: D-Sub
Harting
09664216701 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
8.5085 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
8.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5085 €

D-Sub plug, 09664216701, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 2
Version pin header
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 37 pole
Grid 2.76 mm
Type of locking threaded insert M3
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead