09664217702 | Harting

D-Sub plug, 37 pole, standard, equipped, straight, solder pin, 09664217702

Order No.: 44F6537
EAN: 4099889798654
MPN:
09664217702
09 66 421 7702
Series: D-Sub
Harting
09664217702 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
6.9496 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9496 €

D-Sub plug, 09664217702, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 3
Version pin header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 37 pole
Grid 2.76 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead