09664516513 | Harting
D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 09664516513
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Connector, 09664516513, Harting
Connector, Wave solder termination, Rated current: 6.5A, Socket, Size: D-Sub 4, Thermoplastic molding material, Glass fiber reinforced (PBTP), Steel, Surface treated, Contacts: 37, Copper alloy
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 37-polig | |
Grid | 2.76 mm | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |