09664527617 | Harting
D-Sub socket, 37 pole, standard, angled, solder pin, 09664527617
Unit Price (€ / pc.)
11.6739 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
D-Sub connector, 09664527617, Harting
Connector, Low-profile, wave soldering termination, Rated current: 6.5 A, female, size: D-Sub 4, thermoplastic resin, glass-fibre filled (PBTP), Shell: steel, plated steel, black, Contacts: 37 with grounding pin, copper alloy, noble metal over Ni.
Technical specifications
Performance level | 3 | |
Version | socket header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 37 pole | |
Grid | 2.76 mm | |
Type of locking | threaded bolts 4-40 UNC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |