09664557512 | Harting

D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 09664557512

Order No.: 44F6590
EAN: 4099889799125
MPN:
09664557512
09 66 455 7512
Series: D-Sub
Harting
09664557512 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
8.3419 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
8.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3419 €

D-Sub socket, 09664557512, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 3
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 37 pole
Grid 2.76 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes