09665526611 | Harting
D-Sub socket, 50 pole, standard, equipped, angled, solder pin, 09665526611
With M 3 thread, type 0966.
For PCB mounting. With plastic mounting bracket, ground solder pin and fastening clips.Test voltage: 1.0 kV. Operating current for turned/punched contacts: 7.5/6.5 A. Air gaps and creepage distances: min. 1.0 mm. Contact resistance:max. 10 mohm. Insulation resistance: min. 100 Gohm. Operating temperatures: - 55 to +125 °C. Isolator:thermoplastic (PBTP) GV, self-extinguishing in accordance with UL 94 V-0. Metal protective collar: tinned steel. Pin and spring contacts: copper alloy, punched or lathed, gold-plated over nickel. Terminals tinned.solder pins/holes: straight/0.6 mm/0.8 to 1.0 mm, angled/0.6 mm/1.0 mm. Performance class: 2/min. 200 insertion/removal cycles. Standards and certifications: IEC Publ. 68 and DIN 41640, IEC Publ. 512, DIN 41652, CECC 75301-802, IEC 60807. Contacts: turned. Installation height: 8.7 mm.
Type: 09665526611, 50-pole, grid 2.76 x 2.54 mm
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Kunststoffwinkel mit Leiterplattenverriegelung | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 50-polig | |
Grid | 2.76 mm | |
Type of locking | Gewindeeinsatz M3 |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |