09665527617 | Harting

D-Sub socket, 50 pole, standard, equipped, angled, solder pin, 09665527617

Order No.: 44F6657
EAN: 4099889799767
MPN:
09665527617
09 66 552 7617
Series: D-Sub
09665527617 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
16.3744 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
16.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3744 €

D-Sub socket, 09665527617, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • All-round protective metal shell
  • Plated terminations for increased solderability
  • Integrated plastic mounting bracket
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 50 pole
Version socket header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded bolts 4-40 UNC
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No