09665626815 | Harting

D-Sub plug, 50 pole, standard, equipped, angled, solder pin, 09665626815

Order No.: 44F6661
EAN: 4099889799804
MPN:
09665626815
09 66 562 6815
Series: D-Sub
09665626815 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
16.3982 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
16.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3982 €

D-Sub plug, 09665626815, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 50 pole
Version pin header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert M3
Performance level 2
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No