09665636812 | Harting
D-Sub plug, 50 pole, standard, angled, solder pin, 09665636812
Unit Price (€ / pc.)
21.7413 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.74 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7413 €
10 pcs.
20.2181 €
25 pcs.
18.5997 €
50 pcs.
16.9218 €
*incl. VAT plus shipping costs
**Subject to prior sale
D Sub connector, 09665636812, Harting
Connector, Wave soldering termination, Male, Size: D-Sub 5, Thermoplastic resin, glass-fibre filled (PBTP), Shell: Plated steel, Black, Contacts: 50 With grounding pin, Copper alloy, Noble metal over Ni.
Technical specifications
Performance level | 2 | |
Version | Stiftleiste | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 50-polig | |
Grid | 2.76 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |