09670094701 | Harting
D-Sub socket, 9 pole, standard, unequipped, straight, crimp connection, 09670094701
Unit Price (€ / pc.)
1.7017 € *
Available: 407 pcs.
Leadtime: 3 Weeks **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5708 €
50 pcs.
1.4161 €
100 pcs.
1.2852 €
500 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 09670094701, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Contact material: Copper alloy
- Shell material: Plated steel
- Performance level: 2
Technical specifications
Anforderungsstufe | 2 | |
Ausführung | Buchsenleiste | |
Befestigung (Rückseitig) | Durchgangsloch | |
Bestückung | unbestückt | |
Kontaktanschluss | Crimpanschluss | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 9-polig | |
Verriegelung | Durchgangsloch |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |