09670094755 | Harting
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 09670094755
Unit Price (€ / pc.)
7.6041 € *
Available: 153 pcs.
Leadtime: 1 Week **
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
10 pcs.
6.6878 €
100 pcs.
5.8905 €
250 pcs.
5.6287 €
1000 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 09670094755, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Contact material: Copper alloy
- Shell material: Plated steel
- Performance level: 2
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |