09670095601 | Harting
D-Sub plug, 9 pole, standard, unequipped, straight, crimp connection, 09670095601
Unit Price (€ / pc.)
1.8802 € *
Available: 100 pcs.
Leadtime: 3 Weeks **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7493 €
50 pcs.
1.6065 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 09670095601, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Contact material: Copper alloy
- Shell material: Plated steel
Technical specifications
Performance level | 2 | |
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |