09670095604 | Harting
D-Sub plug, 9 pole, standard, equipped, straight, solder cup, 09670095604
Unit Price (€ / pc.)
5.5811 € *
Available: 4 pcs.
Leadtime: 5 Weeks **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
4.9266 €
100 pcs.
4.2959 €
250 pcs.
4.1412 €
1000 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male Header, 09670095604, Harting
Connector, solder cup connection, rated current: 7.5 A, pin, size: D-Sub 1, thermoplastic moulding material, glass fibre reinforced (PBTP), steel, surface treated, white, contacts: 9, conductor cross-section: 0.5 mm² max, copper alloy, gold plated, connection side, gold plated, plug side
Technical Data
- Assembly: Cable connection
- Pin number: 9-pole
- Type of locking: Through-hole
Technical specifications
Performance level | 3 | |
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Lötkelch | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.54 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |