09670251615 | Harting
D-Sub plug, 25 pole, standard, straight, solder cup, 09670251615
Unit Price (€ / pc.)
12.3165 € *
Standard delivery time from the manufacturer is: 18 Weeks
D-Sub connector, 09670251615, Harting
Connector, solder cup termination, Rated current: 7.5 A, male, size: D-Sub 3, thermoplastic resin, glass-fibre filled (PBTP), Shell: steel, tin plated, white, Contacts: 25, copper alloy, noble metal over Ni mating side, Sn over Ni termination side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | threaded insert M3 | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |