09670254701 | Harting
D-Sub socket, 25 pole, standard, unequipped, straight, crimp connection, 09670254701
Unit Price (€ / pc.)
2.0706 € *
Available: 33 pcs.
Leadtime: 3 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9278 €
50 pcs.
1.7731 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 09670254701, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Contact material: Copper alloy
- Shell material: Plated steel
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |