09670254754 | Harting

D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 09670254754

Order No.: 44F7146
EAN: 4099889800180
MPN:
09670254754
09 67 025 4754
Series: D-Sub
Harting
09670254754 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
8.0563 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0563 €

D-Sub socket, 09670254754, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 3
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 25 pole
Grid 2.76 mm
Type of locking through hole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead