09670255604 | Harting
D-Sub plug, 25 pole, standard, equipped, straight, solder cup, 09670255604
Unit Price (€ / pc.)
9.2344 € *
Available: 24 pcs.
Leadtime: 1 Week **
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
10 pcs.
8.4966 €
50 pcs.
7.7350 €
100 pcs.
6.9615 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 09670255604, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Plated steel
- Contact material: Copper alloy
- Performance level: 3
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Lötkelch | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.54 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |