09670374715 | Harting
D-Sub socket, 37 pole, standard, equipped, straight, solder cup, 09670374715
Unit Price (€ / pc.)
17.5644 € *
Available: 47 pcs.
Total Price:
17.56 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5644 €
10 pcs.
15.4462 €
50 pcs.
14.3871 €
150 pcs.
13.7683 €
500 pcs.
13.0662 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Header, 09670374715, Harting
Plug connector, solder cup connection, rated current: 7.5A, socket, size: D-Sub 4, thermoplastic moulding material, glass fibre reinforced (PBTP), steel, surface treated, contacts: 37, copper alloy
Technical Data
- Assembly: PCB, straight
- Pin number: 37-pole
- Contact connection: Solder cup
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Grid | 2.54 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |