09670504701 | Harting

D-Sub socket, 50 pole, standard, unequipped, straight, crimp connection, 09670504701

Order No.: 52F4928
EAN: 4099889805932
MPN:
09670504701
09 67 050 4701
Series: D-Sub
09670504701 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
3.8794 € *
Available: 57 pcs.
Leadtime: 3 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.4153 €
100 pcs.
2.9869 €
250 pcs.
2.8679 €
1000 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub socket, 09670504701, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Contact material: Copper alloy
  • Shell material: Plated steel
Technical specifications
Performance level 2
Version Buchsenleiste
Attachment (rear panel) Durchgangsloch
Additional parts unbestückt
Contact connection Crimpanschluss
Assembly gerade
Pole image Standard
Pin number 50-polig
Type of locking Durchgangsloch
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes