09671226801 | Harting

D-Sub plug, 9 pole, standard, angled, solder pin, 09671226801

Order No.: 42P3756
EAN: 5713140220522
MPN:
09671226801
09 67 122 6801
Series: D-Sub
Harting
09671226801 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
11.6382 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
11.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.6382 €

D-Sub connector, 09671226801, Harting

Connector, wave soldering termination, Rated current: 7.5 A, male, size: D-Sub 1.

Technical specifications
Performance level 2
Version pin header
Attachment (rear panel) through hole
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 9 pole
Grid 2.74 mm
Type of locking threaded insert M3
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No