09672095604 | Harting
D-Sub plug, 9 pole, standard, equipped, straight, solder cup, 09672095604
Unit Price (€ / pc.)
2.8084 € *
Available: 45 pcs.
Leadtime: 1 Week **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.6061 €
50 pcs.
2.4038 €
100 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 09672095604, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Plated steel
- Contact material: Copper alloy
- Performance level: 3
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Performance level | 3 | |
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Lötkelch | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.77 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |