09672504715 | Harting
D-Sub socket, 50 pole, standard, equipped, straight, solder cup, 09672504715
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
D-Sub socket, 09672504715, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Plated steel
- Contact material: Copper alloy
- Performance level: 2
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Lötkelch | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 50-polig | |
Grid | 2.77 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |