09672526801 | Harting
D-Sub socket, 15 pole, standard, angled, solder pin, 09672526801
Unit Price (€ / pc.)
17.0884 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
D-Sub connector, 09672526801, Harting
Connector, wave soldering termination, Rated current: 7.5 A, female, size: D-Sub 2, thermoplastic resin, glass-fibre filled (PBTP), Shell: steel, tin plated, white, Contacts: 15, copper alloy, noble metal over Ni side, Sn over Ni termination side.
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz M3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |