09673616701 | Harting
D-Sub plug, 25 pole, standard, straight, solder pin, 09673616701
Unit Price (€ / pc.)
12.7687 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
D-Sub connector, 09673616701, Harting
Connector, wave soldering termination, Rated current: 7.5 A, male, size: D-Sub 3.
Technical specifications
Performance level | 2 | |
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.76 mm | |
Type of locking | Gewindeeinsatz M3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |