09674255615 | Harting
D-Sub plug, 25 pole, standard, equipped, straight, solder cup, 09674255615
Unit Price (€ / pc.)
22.5624 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
D-Sub plug, 09674255615, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Brass, tin-plated
- Contact material: Copper alloy
- Degree of protection: IP67
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Anforderungsstufe | 1 | |
Ausführung | Stiftleiste | |
Befestigung (Rückseitig) | Durchgangsloch | |
Bestückung | bestückt | |
Kontaktanschluss | Lötkelch | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 25-polig | |
Rastermaß | 2.74 mm | |
Verriegelung | Durchgangsloch |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |