09675096758 | Harting
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 09675096758
Unit Price (€ / pc.)
24.4783 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
D-Sub socket, 09675096758, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Brass, tin-plated
- Contact material: Copper alloy
- Degree of protection: IP67
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Performance level | 1 | |
Version | socket header | |
Attachment (rear panel) | plastic bracket with PCB locking | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |