09675097658 | Harting

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 09675097658

Order No.: 44F7352
EAN: 4099889800760
MPN:
09675097658
09 67 509 7658
Series: D-Sub
Harting
09675097658 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
21.6223 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.6223 €

D-Sub plug, 09675097658, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Brass, tin-plated
  • Contact material: Copper alloy
  • Degree of protection: IP67

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 1
Version pin header
Attachment (rear panel) plastic bracket with PCB locking
Additional parts equipped
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 9 pole
Grid 2.74 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead