09675259658 | Harting

D-Sub plug, 25 pole, standard, equipped, angled, solder pin, 09675259658

Order No.: 44F7382
EAN: 4099889801064
MPN:
09675259658
09 67 525 9658
Series: D-Sub
Harting
09675259658 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
43.4112 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
43.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.4112 €

D-Sub plug, 09675259658, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Brass, tin-plated
  • Contact material: Copper alloy
  • Degree of protection: IP67

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 1
Version pin header
Attachment (rear panel) plastic bracket with PCB locking
Additional parts equipped
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 25 pole
Grid 2.74 mm
Type of locking threaded insert M3
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead