09676376715 | Harting

D-Sub socket, 37 pole, standard, equipped, straight, solder cup, 09676376715

Order No.: 44F7420
EAN: 4099889801446
MPN:
09676376715
09 67 637 6715
Series: D-Sub
Harting
09676376715 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
51.7769 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
51.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.7769 €

D-Sub socket, 09676376715, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Brass, tin-plated
  • Contact material: Copper alloy
  • Degree of protection: IP67

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Version socket header
Attachment (rear panel) metal plate
Additional parts equipped
Contact connection solder cup
Assembly straight
Pole image standard
Pin number 37 pole
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead