09678506715 | Harting

D-Sub socket, 50 pole, standard, equipped, straight, solder cup, 09678506715

Order No.: 44F7472
EAN: 4099889801965
MPN:
09678506715
09 67 850 6715
Series: D-Sub
Harting
09678506715 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
55.5968 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
55.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.5968 €

D-Sub socket, 09678506715, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Brass, tin-plated
  • Contact material: Copper alloy
  • Degree of protection: IP67

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 1
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder cup
Assembly straight
Pole image standard
Pin number 50 pole
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead