09681635813 | Harting

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 09681635813

Order No.: 44F7484
EAN: 4099889802085
MPN:
09681635813
09 68 163 5813
Series: D-Sub
Harting
09681635813 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9036 €

D-Sub plug, 09681635813, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • All-round protective metal shell
  • Plated terminations for increased solderability
  • Integrated plastic mounting bracket

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 1
Version pin header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 9 pole
Grid 2.77 mm
Type of locking threaded bolts 4-40 UNC
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead