09691000522 | Harting
D-Sub socket, 2 pole, 2W2, straight, 09691000522
Unit Price (€ / pc.)
2.5228 € *
Available: 94 pcs.
Leadtime: 4 Weeks **
D-Sub socket, 09691000522, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Tin-plated steel
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Ausführung | Buchsenleiste | |
Befestigung (Rückseitig) | Durchgangsloch | |
Montage | gerade | |
Polbild | 2W2 | |
Polzahl | 2-polig | |
Verriegelung | Durchgangsloch |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |