09692009140 | Harting
D-Sub socket, 3 pole, 3W3, angled, solder pin, 09692009140
Unit Price (€ / pc.)
13.7921 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
D-Sub connector, 09692009140, Harting
Connector, wave soldering termination, female, size: D-Sub 2, thermoplastic resin, glass-fibre filled (PBT), Shell: steel, tin plated, green, Contacts: 3, copper alloy, gold plated mating side, Sn over Ni termination side.
Technical specifications
Performance level | 1 | |
Version | Buchsenleiste | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | 3W3 | |
Pin number | 3-polig | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |