09692009375 | Harting

D-Sub socket, 3 pole, 3W3C, angled, solder pin, 09692009375

Order No.: 42P6097
EAN: 5713140217270
MPN:
09692009375
Series: D-Sub
09692009375 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
21.0630 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.06 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0630 €
10 pcs.
19.5874 €
25 pcs.
18.0166 €
50 pcs.
16.3982 €
*incl. VAT plus shipping costs
**Subject to prior sale

D Sub connector, 09692009375, Harting

Connector, Wave soldering termination, Male, Size: D-Sub 2, Thermoplastic resin, glass-fibre filled (PBT), Shell: steel, tin plated, black, Contacts: 3, Copper alloy, Gold plated Mating side, Sn over Ni Termination side.

Technical specifications
Performance level 1
Version Buchsenleiste
Contact connection Einlötstift
Assembly abgewinkelt
Pole image 3W3C
Pin number 3-polig
Type of locking Gewindeeinsatz 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No