09692017111 | Harting

D-Sub socket, 11 pole, 11W1, equipped, straight, solder cup, 09692017111

Order No.: 44F7771
EAN: 4099889802610
MPN:
09692017111
09 69 201 7111
Series: D-Sub
09692017111 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
6.426 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
6.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.426 €

D-Sub socket, 09692017111, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Tin-plated steel
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 11 pole
Version socket header
Contact connection solder cup
Pole image 11W1
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No