09692100033 | Harting
D-Sub plug, 3 pole, 3W3, 09692100033
Unit Price (€ / pc.)
2.3681 € *
Available: 85 pcs.
Leadtime: 1 Week **
D-Sub plug, 09692100033, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Tin-plated steel
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Pole image | 3W3 | |
Pin number | 3-polig | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |